Parametric Equivalent




TFPT0805L4701JV | |
|---|---|
DigiKey Part Number | 541-1187-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFPT0805L4701JV |
Description | SENSOR PTC 4.7KOHM 5% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 4.7 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L4701JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 25°C | 4.7 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,56343 € | 1 126,86 € |
| Unit Price without VAT: | 0,56343 € |
|---|---|
| Unit Price with VAT: | 0,69302 € |


