



TFPT0805L8200FV | |
|---|---|
DigiKey Part Number | 541-TFPT0805L8200FVTR-ND - Tape & Reel (TR) 541-TFPT0805L8200FVCT-ND - Cut Tape (CT) 541-TFPT0805L8200FVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L8200FV |
Description | SENSOR PTC 820OHM 1% 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 820 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L8200FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 820 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,94000 € | 4,70 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,81760 € | 20,44 € |
| 50 | 0,77380 € | 38,69 € |
| 100 | 0,73470 € | 73,47 € |
| 500 | 0,65902 € | 329,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69324 € | 693,24 € |
| 2 000 | 0,66883 € | 1 337,66 € |
| 3 000 | 0,65551 € | 1 966,53 € |
| 5 000 | 0,63965 € | 3 198,25 € |
| 7 000 | 0,62975 € | 4 408,25 € |
| 10 000 | 0,61969 € | 6 196,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,35300 € |






