
TNPV12061M00FHEA | |
|---|---|
DigiKey Part Number | 541-3258-2-ND - Tape & Reel (TR) 541-3258-1-ND - Cut Tape (CT) 541-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12061M00FHEA |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12061M00FHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27640 € | 6,91 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,24690 € | 24,69 € |
| 250 | 0,22984 € | 57,46 € |
| 500 | 0,21828 € | 109,14 € |
| 1 000 | 0,20785 € | 207,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20090 € | 1 004,50 € |
| 10 000 | 0,18980 € | 1 898,00 € |
| 15 000 | 0,18209 € | 2 731,35 € |
| 25 000 | 0,17434 € | 4 358,50 € |
| 35 000 | 0,17394 € | 6 087,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44280 € |

