
TNPW020130K1DEED | |
|---|---|
DigiKey Part Number | 541-TNPW020130K1DEEDTR-ND - Tape & Reel (TR) 541-TNPW020130K1DEEDCT-ND - Cut Tape (CT) 541-TNPW020130K1DEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW020130K1DEED |
Description | RES 30.1K OHM 0.5% 0.075W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.5% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW020130K1DEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,07470 € | 7,47 € |
| 250 | 0,06940 € | 17,35 € |
| 500 | 0,06570 € | 32,85 € |
| 1 000 | 0,06233 € | 62,33 € |
| 5 000 | 0,05575 € | 278,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05715 € | 571,50 € |
| 20 000 | 0,05493 € | 1 098,60 € |
| 30 000 | 0,05376 € | 1 612,80 € |
| 50 000 | 0,05240 € | 2 620,00 € |
| 70 000 | 0,05158 € | 3 610,60 € |
| 100 000 | 0,05077 € | 5 077,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12300 € |

