XO23C1DREHX50M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,47921 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 15 561
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 5 545
Unit Price: 1,03000 €
Datasheet
50 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO23C1DREHX50M000

DigiKey Part Number
541-XO23C1DREHX50M000TR-ND - Tape & Reel (TR)
541-XO23C1DREHX50M000CT-ND - Cut Tape (CT)
541-XO23C1DREHX50M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO23C1DREHX50M000
Description
OSCILLATOR, 3.2X2.5MM, CMOS, -40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,47921 €1 437,63 €
6 0000,45942 €2 756,52 €
9 0000,44823 €4 034,07 €
15 0000,43453 €6 517,95 €
Manufacturers Standard Package
Unit Price without VAT:0,47921 €
Unit Price with VAT:0,58943 €