1.5SMC110A-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20233 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19820 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 950
Unit Price: 0,87000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,12658 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,16548 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 075
Unit Price: 0,88000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 380
Unit Price: 0,55000 €
Datasheet
152V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
152V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC110A-E3/9AT

DigiKey Part Number
1.5SMC110A-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC110A-E3/9AT
Description
TVS DIODE 94VWM 152VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
152V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
9.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,19467 €681,35 €
7 0000,17951 €1 256,57 €
10 5000,17178 €1 803,69 €
17 5000,16310 €2 854,25 €
24 5000,16007 €3 921,71 €
Manufacturers Standard Package
Unit Price without VAT:0,19467 €
Unit Price with VAT:0,23944 €