1N5060GPHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7 191
Unit Price: 0,47000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02185 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02185 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29 156
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9 824
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 3 969
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 400 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5060GPHE3/54

DigiKey Part Number
1N5060GPHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5060GPHE3/54
Description
DIODE STANDARD 400V 1A DO204AC
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types