5KASMC36AHM3/57 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 468
Unit Price: 1,72000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 438
Unit Price: 0,46000 €
Datasheet

Similar


Bourns Inc.
In Stock: 16 132
Unit Price: 0,50000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 31 935
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,06050 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 958
Unit Price: 0,77000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 500
Unit Price: 1,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 430
Unit Price: 0,88000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,28341 €
Datasheet
58.1V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

5KASMC36AHM3/57

DigiKey Part Number
5KASMC36AHM3/57GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC36AHM3/57
Description
TVS DIODE 36VWM 58.1VC DO214AB
Customer Reference
Detailed Description
58.1V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types