Diode 400 V 60A Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60APU04

DigiKey Part Number
60APU04-ND
Manufacturer
Manufacturer Product Number
60APU04
Description
DIODE STANDARD 400V 60A TO247AC
Customer Reference
Detailed Description
Diode 400 V 60A Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
60APU04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
85 ns
Current - Reverse Leakage @ Vr
50 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.