
BA983-GS18 | |
|---|---|
DigiKey Part Number | BA983-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA983-GS18 |
Description | DIODE STNRD 35V SOD80 QUADROMELF |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 3V, 100MHz | |
Resistance @ If, F | 1.2Ohm @ 3mA, 200MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOD-80 Variant | |
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |

