


BZD27B39P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B39P-M3-08GITR-ND - Tape & Reel (TR) BZD27B39P-M3-08GICT-ND - Cut Tape (CT) BZD27B39P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B39P-M3-08 |
Description | DIODE ZENER 39V 800MW DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,20140 € | 20,14 € |
| 500 | 0,15922 € | 79,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15219 € | 456,57 € |
| 6 000 | 0,13946 € | 836,76 € |
| 9 000 | 0,13296 € | 1 196,64 € |
| 15 000 | 0,12567 € | 1 885,05 € |
| 21 000 | 0,12135 € | 2 548,35 € |
| 30 000 | 0,11618 € | 3 485,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60270 € |

