Zener Diode 13 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C13P-M-18

DigiKey Part Number
BZD27C13P-M-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C13P-M-18
Description
DIODE ZENER 13V 800MW DO219AB
Customer Reference
Detailed Description
Zener Diode 13 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.