BZG05C10-HM3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,66000 €
Datasheet
Image for BZG05C10-HM3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C10-HM3-18

DigiKey Part Number
BZG05C10-HM3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C10-HM3-18
Description
DIODE ZENER 10V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.25 W ±6% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1.25 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,16823 €1 009,38 €
12 0000,15581 €1 869,72 €
18 0000,14948 €2 690,64 €
30 0000,14523 €4 356,90 €
Manufacturers Standard Package
Unit Price without VAT:0,16823 €
Unit Price with VAT:0,20692 €