Image for BZG05C5V6-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C5V6-HM3-08

DigiKey Part Number
BZG05C5V6-HM3-08GITR-ND - Tape & Reel (TR)
BZG05C5V6-HM3-08GICT-ND - Cut Tape (CT)
BZG05C5V6-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C5V6-HM3-08
Description
DIODE ZENER 5.6V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1.25 W ±7.14% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.14%
Power - Max
1.25 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,23600 €2,36 €
1000,20140 €20,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,20057 €300,86 €
3 0000,18301 €549,03 €
4 5000,17405 €783,23 €
7 5000,14523 €1 089,22 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,43050 €