MFR Recommended

BZG05C82-M3-18 | |
|---|---|
DigiKey Part Number | BZG05C82-M3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C82-M3-18 |
Description | DIODE ZENER 82V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.25 W ±6.1% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,15745 € | 944,70 € |
| 12 000 | 0,14566 € | 1 747,92 € |
| 18 000 | 0,13965 € | 2 513,70 € |
| 30 000 | 0,13425 € | 4 027,50 € |
| Unit Price without VAT: | 0,15745 € |
|---|---|
| Unit Price with VAT: | 0,19366 € |

