
BZX84B24-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B24-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B24-E3-08CT-ND - Cut Tape (CT) 112-BZX84B24-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B24-E3-08 |
Description | DIODE ZENER 23.5V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 23.5 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07176 € | 215,28 € |
| 6 000 | 0,06489 € | 389,34 € |
| 9 000 | 0,06138 € | 552,42 € |
| 15 000 | 0,04593 € | 688,95 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14760 € |

