
SB110-E3/54 | |
|---|---|
DigiKey Part Number | 112-SB110-E3/54TR-ND - Tape & Reel (TR) 112-SB110-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB110-E3/54 |
Description | DIODE SCHOTTKY 10V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB110-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 100 | 0,22390 € | 22,39 € |
| 500 | 0,16972 € | 84,86 € |
| 1 000 | 0,15222 € | 152,22 € |
| 2 000 | 0,13749 € | 274,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 0,09735 € | 535,43 € |
| 38 500 | 0,09674 € | 3 724,49 € |
| 55 000 | 0,09585 € | 5 271,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |



