BZX84C5V6-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05191 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 094
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 2 569
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 1 783
Unit Price: 0,12000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 710
Unit Price: 0,09000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04055 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 524
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 011
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 15 978
Unit Price: 0,09000 €
Datasheet
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6-HE3-18

DigiKey Part Number
BZX84C5V6-HE3-18GITR-ND - Tape & Reel (TR)
BZX84C5V6-HE3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C5V6-HE3-18
Description
DIODE ZENER 5.6V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types