GBPC2510/1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 807
Unit Price: 6,28000 €
Datasheet

Similar


onsemi
In Stock: 28
Unit Price: 4,98000 €
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: 5,29000 €
Datasheet

Similar


onsemi
In Stock: 135
Unit Price: 5,15000 €
Datasheet

Similar


onsemi
In Stock: 145
Unit Price: 5,77000 €
Datasheet

Similar


onsemi
In Stock: 750
Unit Price: 6,20000 €
Datasheet

Similar


onsemi
In Stock: 53
Unit Price: 6,23000 €
Datasheet

Similar


onsemi
In Stock: 105
Unit Price: 6,43000 €
Datasheet

Similar


onsemi
In Stock: 458
Unit Price: 5,86000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC2510/1

DigiKey Part Number
GBPC2510/1GI-ND
Manufacturer
Manufacturer Product Number
GBPC2510/1
Description
BRIDGE RECT 1PHASE 1KV 25A GBPC
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes