Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GBPC2510(UM)E4/51 | |
|---|---|
DigiKey Part Number | GBPC2510(UM)E4/51-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2510(UM)E4/51 |
Description | BRIDGE RECT 1PHASE 1KV 25A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |









