GBU6G-M3/51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,82598 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,60380 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,64280 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,70420 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 743
Unit Price: 1,91000 €
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6G-M3/51

DigiKey Part Number
GBU6G-M3/51-ND
Manufacturer
Manufacturer Product Number
GBU6G-M3/51
Description
BRIDGE RECT 1PHASE 400V 6A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 0000,80559 €805,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80559 €
Unit Price with VAT:0,99088 €