Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6J-E3/51

DigiKey Part Number
GBU6J-E3/51GI-ND
Manufacturer
Manufacturer Product Number
GBU6J-E3/51
Description
BRIDGE RECT 1PHASE 600V 3.8A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU6J-E3/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
3.8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,48800 €14,88 €
2500,89848 €224,62 €
5000,82220 €411,10 €
1 0000,75809 €758,09 €
2 0000,70418 €1 408,36 €
5 0000,67536 €3 376,80 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,84130 €