
GBU8J-E3/51 | |
|---|---|
DigiKey Part Number | GBU8J-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU8J-E3/51 |
Description | BRIDGE RECT 1PHASE 600V 3.9A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8J-E3/51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3.9 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,48800 € | 14,88 € |
| 250 | 0,89848 € | 224,62 € |
| 500 | 0,82220 € | 411,10 € |
| 1 000 | 0,75809 € | 758,09 € |
| 2 000 | 0,70418 € | 1 408,36 € |
| 5 000 | 0,67536 € | 3 376,80 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,84130 € |

