
GP10-4003-E3/54 | |
|---|---|
DigiKey Part Number | 112-GP10-4003-E3/54TR-ND - Tape & Reel (TR) 112-GP10-4003-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP10-4003-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66200 € | 6,62 € |
| 100 | 0,43580 € | 43,58 € |
| 500 | 0,33876 € | 169,38 € |
| 1 000 | 0,30751 € | 307,51 € |
| 2 000 | 0,28121 € | 562,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 0,25013 € | 1 375,72 € |
| 11 000 | 0,22903 € | 2 519,33 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,29150 € |

