
GSIB660-E3/45 | |
|---|---|
DigiKey Part Number | GSIB660-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GSIB660-E3/45 |
Description | BRIDGE RECT 1P 600V 2.8A GSIB-5S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GSIB-5S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2.8 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GSIB-5S | |
Supplier Device Package | GSIB-5S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 20 | 1,74850 € | 34,97 € |
| 100 | 1,36960 € | 136,96 € |
| 500 | 1,11570 € | 557,85 € |
| 1 000 | 1,03410 € | 1 034,10 € |
| 2 000 | 0,97119 € | 1 942,38 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,70230 € |

