
GSOT36-E3-08 | |
|---|---|
DigiKey Part Number | GSOT36-E3-08GITR-ND - Tape & Reel (TR) GSOT36-E3-08GICT-ND - Cut Tape (CT) GSOT36-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT36-E3-08 |
Description | TVS DIODE 36VWM 71VC SOT23-3 |
Customer Reference | |
Detailed Description | 71V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT36-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 248W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 52pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13430 € | 13,43 € |
| 500 | 0,10002 € | 50,01 € |
| 1 000 | 0,08894 € | 88,94 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |

