LL42-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 7 434
Unit Price: 0,21000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 1 197
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet
Diode 30 V 200mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL42-GS18

DigiKey Part Number
LL42-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LL42-GS18
Description
DIODE SCHOTTKY 30V 200MA SOD80
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
650 mV @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05368 €536,80 €
20 0000,05151 €1 030,20 €
30 0000,03977 €1 193,10 €
70 0000,03832 €2 682,40 €
100 0000,03692 €3 692,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05368 €
Unit Price with VAT:0,06603 €