MBRB1545CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,27238 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 4 392
Unit Price: 1,17000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 8 871
Unit Price: 1,11000 €
Datasheet

Upgrade


onsemi
In Stock: 5 080
Unit Price: 1,12000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 9 057
Unit Price: 1,28000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,40428 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,49331 €
Datasheet

Similar


STMicroelectronics
In Stock: 667
Unit Price: 1,31000 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1545CT

DigiKey Part Number
MBRB1545CT-ND
Manufacturer
Manufacturer Product Number
MBRB1545CT
Description
DIODE ARR SCHOT 45V 7.5A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
MBRB1545CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes