Zener Diode 62 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5265B-E3-08

DigiKey Part Number
112-MMSZ5265B-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ5265B-E3-08CT-ND - Cut Tape (CT)
112-MMSZ5265B-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5265B-E3-08
Description
DIODE ZENER 62V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
185 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 47 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,09000 €0,90 €
1000,07920 €7,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07880 €236,40 €
6 0000,07137 €428,22 €
9 0000,06758 €608,22 €
15 0000,05164 €774,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15990 €