45.7V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33CA-E3/73

DigiKey Part Number
P6KE33CA-E3/73GICT-ND - Cut Tape (CT)
P6KE33CA-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE33CA-E3/73
Description
TVS DIODE 28.2VWM 45.7V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,55500 €5,55 €
1000,36320 €36,32 €
5000,34498 €172,49 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,28185 €563,70 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,10700 €