
RS1PDHM3_A/I | |
|---|---|
DigiKey Part Number | 112-RS1PDHM3_A/ITR-ND - Tape & Reel (TR) 112-RS1PDHM3_A/ICT-ND - Cut Tape (CT) 112-RS1PDHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1PDHM3_A/I |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26140 € | 26,14 € |
| 500 | 0,19924 € | 99,62 € |
| 1 000 | 0,17919 € | 179,19 € |
| 2 000 | 0,16231 € | 324,62 € |
| 5 000 | 0,14402 € | 720,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13272 € | 1 327,20 € |
| 20 000 | 0,12322 € | 2 464,40 € |
| 30 000 | 0,11838 € | 3 551,40 € |
| 50 000 | 0,11758 € | 5 879,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,79950 € |

