
S1DHE3_A/I | |
|---|---|
DigiKey Part Number | S1DHE3_A/IGITR-ND - Tape & Reel (TR) S1DHE3_A/IGICT-ND - Cut Tape (CT) S1DHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1DHE3_A/I |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,10206 € | 51,03 € |
| 1 000 | 0,09078 € | 90,78 € |
| 2 000 | 0,07509 € | 150,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,04970 € | 372,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,51660 € |

