


SE30PABHM3/I | |
|---|---|
DigiKey Part Number | 112-SE30PABHM3/ITR-ND - Tape & Reel (TR) 112-SE30PABHM3/ICT-ND - Cut Tape (CT) 112-SE30PABHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30PABHM3/I |
Description | DIODE STANDARD 600V 3A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.16 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,22510 € | 22,51 € |
| 500 | 0,16552 € | 82,76 € |
| 1 000 | 0,14563 € | 145,63 € |
| 5 000 | 0,13674 € | 683,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,11048 € | 1 546,72 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43050 € |

