
SMAJ16AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ16AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ16AHM3_A/HCT-ND - Cut Tape (CT) 112-SMAJ16AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16AHM3_A/H |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 100 | 0,21340 € | 21,34 € |
| 500 | 0,16148 € | 80,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,13258 € | 238,64 € |
| 3 600 | 0,12038 € | 433,37 € |
| 5 400 | 0,11416 € | 616,46 € |
| 9 000 | 0,09079 € | 817,11 € |
| 12 600 | 0,08993 € | 1 133,12 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66420 € |

