SMAJ33CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 41 182
Unit Price: 0,22000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 77 064
Unit Price: 0,19000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09555 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10144 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7 796
Unit Price: 0,39000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 80 983
Unit Price: 0,25000 €
Datasheet

Direct


Bourns Inc.
In Stock: 15 131
Unit Price: 0,24000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 312 254
Unit Price: 0,27000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 21 563
Unit Price: 0,18000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 12 950
Unit Price: 0,34000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,08131 €
Datasheet

Similar


YAGEO
In Stock: 39
Unit Price: 0,35000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07953 €
Datasheet
Image for SMAJ33CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ33CAHE3/61

DigiKey Part Number
SMAJ33CAHE3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ33CAHE3/61
Description
TVS DIODE 33VWM 53.3VC DO214AC
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types