SMCJ120AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2 970
Unit Price: 0,56000 €
Datasheet
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ120AHM3_A/I

DigiKey Part Number
SMCJ120AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ120AHM3_A/I
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,25792 €902,72 €
7 0000,23898 €1 672,86 €
10 5000,22934 €2 408,07 €
17 5000,22376 €3 915,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25792 €
Unit Price with VAT:0,31724 €