
IMBD4448-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-IMBD4448-HE3_A-08TR-ND - Tape & Reel (TR) 112-IMBD4448-HE3_A-08CT-ND - Cut Tape (CT) 112-IMBD4448-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBD4448-HE3_A-08 |
Description | DIODE STANDARD 75V 350MA SOT233 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 350mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09800 € | 9,80 € |
| 500 | 0,07234 € | 36,17 € |
| 1 000 | 0,06400 € | 64,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05338 € | 160,14 € |
| 6 000 | 0,04803 € | 288,18 € |
| 9 000 | 0,04529 € | 407,61 € |
| 15 000 | 0,03266 € | 489,90 € |
| 150 000 | 0,03233 € | 4 849,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34440 € |

