Diode 30 V 4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB43L-E3/52T

DigiKey Part Number
SSB43L-E3/52TGITR-ND - Tape & Reel (TR)
SSB43L-E3/52TGICT-ND - Cut Tape (CT)
SSB43L-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSB43L-E3/52T
Description
DIODE SCHOTTKY 30V 4A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SSB43L-E3/52T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22500 €2,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,16080 €120,60 €
1 5000,15921 €238,81 €
2 2500,15833 €356,24 €
3 7500,15187 €569,51 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31980 €