MPG06, Axial Series
MPG06, Axial Series
SMD MPG06

TMPG06-30A-E3/54

Digi-Key Part Number
TMPG06-30A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TMPG06-30A-E3/54
Supplier
Description
TVS DIODE 25.6VWM 41.4VC MPG06
Detailed Description
41.4V Clamp 9.7A Ipp Tvs Diode Through Hole MPG06
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
9.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Mounting Type
Through Hole
Package / Case
MPG06, Axial
Supplier Device Package
MPG06
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package5 500
Substitutes (30)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE33ALittelfuse Inc.1 2001.5KE33ALFCT-ND0,61000 €Similar
SA26ALittelfuse Inc.3 536SA26ACT-ND0,41000 €Similar
BZW06-31RLSTMicroelectronics349497-12468-1-ND0,48000 €Similar
P6KE36ASTMicroelectronics3 764497-11389-1-ND0,45000 €Similar
TP6KE30ALittelfuse Inc.3 781F6911CT-ND0,48000 €Similar