Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

TZM5238B-GS18 | |
|---|---|
DigiKey Part Number | TZM5238B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5238B-GS18 |
Description | DIODE ZENER 8.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06620 € | 662,00 € |
| 20 000 | 0,06072 € | 1 214,40 € |
| 30 000 | 0,05793 € | 1 737,90 € |
| 50 000 | 0,05480 € | 2 740,00 € |
| 70 000 | 0,05294 € | 3 705,80 € |
| 100 000 | 0,05121 € | 5 121,00 € |
| Unit Price without VAT: | 0,06620 € |
|---|---|
| Unit Price with VAT: | 0,08143 € |






