V30100SGHM3/4W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 334
Unit Price: 1,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 560
Unit Price: 1,06000 €
Datasheet
Diode 100 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30100SGHM3/4W

DigiKey Part Number
V30100SGHM3/4W-ND
Manufacturer
Manufacturer Product Number
V30100SGHM3/4W
Description
DIODE SCHOTTKY 100V 30A TO2203
Customer Reference
Detailed Description
Diode 100 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
V30100SGHM3/4W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes