
V8KM60DU-M3/I | |
|---|---|
DigiKey Part Number | V8KM60DU-M3/IGITR-ND - Tape & Reel (TR) V8KM60DU-M3/IGICT-ND - Cut Tape (CT) V8KM60DU-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8KM60DU-M3/I |
Description | DIODE ARRAY SCHOT 60V 8A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 60 V 8A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | V8KM60DU-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,31890 € | 31,89 € |
| 500 | 0,24688 € | 123,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,20170 € | 1 210,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,89790 € |











