VESD05A1-02V-G-18 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7 867
Unit Price: 0,30000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 912
Unit Price: 0,29000 €
Datasheet

Similar


Comchip Technology
In Stock: 121 157
Unit Price: 0,11000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 431 213
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 7 063
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 560
Unit Price: 0,40000 €
Datasheet
12V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD05A1-02V-G-18

DigiKey Part Number
VESD05A1-02V-G-18GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VESD05A1-02V-G-18
Description
TVS DIODE 5VWM 12VC SOD523
Customer Reference
Detailed Description
12V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
192W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
130pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types