
VS-10MQ060NTRPBF | |
|---|---|
DigiKey Part Number | 10MQ060NPBFTR-ND - Tape & Reel (TR) 10MQ060NPBFCT-ND - Cut Tape (CT) 10MQ060NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ060NTRPBF |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10MQ060NTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 31pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,35080 € | 35,08 € |
| 500 | 0,27034 € | 135,17 € |
| 1 000 | 0,24444 € | 244,44 € |
| 2 000 | 0,22263 € | 445,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,19596 € | 1 469,70 € |
| 15 000 | 0,18804 € | 2 820,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,05780 € |










