VS-15ETH06-N3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 232
Unit Price: 1,11000 €
Datasheet

Similar


Power Integrations
In Stock: 4 747
Unit Price: 1,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 325
Unit Price: 1,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 562
Unit Price: 0,41000 €
Datasheet
Diode 600 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15ETH06-N3

DigiKey Part Number
VS-15ETH06-N3GI-ND
Manufacturer
Manufacturer Product Number
VS-15ETH06-N3
Description
DIODE STANDARD 600V 15A TO220AC
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
51 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-60°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes