
VS-15ETH06STRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-15ETH06STRR-M3TR-ND - Tape & Reel (TR) 112-VS-15ETH06STRR-M3CT-ND - Cut Tape (CT) 112-VS-15ETH06STRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15ETH06STRR-M3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 100 | 1,13750 € | 113,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,87063 € | 696,50 € |
| 1 600 | 0,80834 € | 1 293,34 € |
| 2 400 | 0,77662 € | 1 863,89 € |
| 4 000 | 0,77185 € | 3 087,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,72200 € |

