VS-6TQ045PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 288
Unit Price: 1,60000 $
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,25987 $
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,27844 $
Datasheet

Similar


STMicroelectronics
In Stock: 2 151
Unit Price: 0,85000 $
Datasheet
Diode 45 V 6A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6TQ045PBF

DigiKey Part Number
6TQ045PBF-ND
Manufacturer
Manufacturer Product Number
VS-6TQ045PBF
Description
DIODE SCHOTTKY 45V 6A TO220AC
Customer Reference
Detailed Description
Diode 45 V 6A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-6TQ045PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes