Similar

VSKCL240-10S10 | |
|---|---|
DigiKey Part Number | VSKCL240-10S10-ND |
Manufacturer | |
Manufacturer Product Number | VSKCL240-10S10 |
Description | DIODE MOD GP 1000V 250A MAGNAPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1000 V 250A Chassis Mount 3-MAGN-A-PAK™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) (per Diode) | 250A | |
Voltage - Forward (Vf) (Max) @ If | 1.57 V @ 800 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 50 mA @ 1000 V | |
Mounting Type | Chassis Mount | |
Package / Case | 3-MAGN-A-PAK™ | |
Supplier Device Package | MAGN-A-PAK® | |
Base Product Number |


