


VSS8D5M10-M3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D5M10-M3/ITR-ND - Tape & Reel (TR) 112-VSS8D5M10-M3/ICT-ND - Cut Tape (CT) 112-VSS8D5M10-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D5M10-M3/I |
Description | DIODE SCHOTTK 100V 2.3A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.3A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 100 V | |
Capacitance @ Vr, F | 480pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64600 € | 6,46 € |
| 100 | 0,38210 € | 38,21 € |
| 500 | 0,24484 € | 122,42 € |
| 1 000 | 0,17424 € | 174,24 € |
| 2 000 | 0,14513 € | 290,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,12524 € | 1 753,36 € |
| 28 000 | 0,10897 € | 3 051,16 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,26690 € |

