S5M-E3/9AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,19308 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2 183
Unit Price: 0,61000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 124 020
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 50 214
Unit Price: 0,58000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 981
Unit Price: 0,30000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15 357
Unit Price: 1,07000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,23259 €
Datasheet

Similar


STMicroelectronics
In Stock: 8 650
Unit Price: 0,38000 €
Datasheet
Diode 1000 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S5M-E3/9AT

DigiKey Part Number
S5M-E3/9ATGITR-ND - Tape & Reel (TR)
S5M-E3/9ATGICT-ND - Cut Tape (CT)
S5M-E3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5M-E3/9AT
Description
DIODE STANDARD 1000V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,38700 €3,87 €
1000,25410 €25,41 €
5000,19348 €96,74 €
1 0000,17393 €173,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,14608 €511,28 €
7 0000,12221 €855,47 €
10 5000,11328 €1 189,44 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,79950 €